+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM 10U/50V

Capacitor: electrolytic; THT; 10uF; 50VDC; Ø5x11mm; Pitch: 2mm; ±20%


Manufacturer: SAMXON

Manufacturer part number:
KM 10U/50V
TME Symbol:
KM10/50

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
KM
Height
11mm
Diameter
5mm
Gross weight0.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMXON,
See other products from this series.:
*
KM 10U/50V
23917 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs