+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3816

Inductor: coil; 22mH; 5.2Ω; Ø: 55mm; H: 30mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
3816
TME Symbol:
KN-22MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
22mH
Resistance
5.2Ω
Diameter
55mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight217.82 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3816
7 in TME stock
Net price for quantities from 1 pcs - 20.73 USDGross price for quantities from 1 pcs - 20.73 USD
Net price for quantities from 2 pcs - 18.75 USDGross price for quantities from 2 pcs - 18.75 USD
Net price for quantities from 5 pcs - 16.66 USDGross price for quantities from 5 pcs - 16.66 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.