+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3818

Inductor: coil; 27mH; 6.4Ω; Ø: 55mm; H: 30mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
3818
TME Symbol:
KN-27MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
27mH
Resistance
6.4Ω
Diameter
55mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight239.3 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3818
10 in TME stock
Net price for quantities from 1 pcs - 24.74 USDGross price for quantities from 1 pcs - 24.74 USD
Net price for quantities from 2 pcs - 22.18 USDGross price for quantities from 2 pcs - 22.18 USD
Net price for quantities from 5 pcs - 19.75 USDGross price for quantities from 5 pcs - 19.75 USD
Net price for quantities from 10 pcs - 18.47 USDGross price for quantities from 10 pcs - 18.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.