+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 20 11

Tools set: pliers; cardboard packaging; Cut: with side face

Manufacturer: KNIPEX

Manufacturer part number:
00 20 11
TME Symbol:
KNP.002011

Specification

Manufacturer
KNIPEX
Type of tools set
pliers
Kind of package
cardboard packaging
Tool material
steel
Package dimensions
170x370x40mm
Kind of cut
with side face
Quantity in set/package
3pcs.
Oblique pliers/knives features
  • ergonomic two-component handles
  • grooved partly gripping surfaces
  • oil hardened
  • partially serrated blade
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • half round elongated pliers-cutters, length 200mm
  • side cutters, length 160mm
Gross weight815 g
EAN code4003773012405

WATCH VIDEO

See other products in this category: Pliers Sets KNIPEX,
*
00 20 11
15 in TME stock
Net price for quantities from 1 set - 73.72 USDGross price for quantities from 1 set - 73.72 USD
Net price for quantities from 3 set - 68.80 USDGross price for quantities from 3 set - 68.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.