+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 33 S

Tools set: for assembly work; case; Robust26; Kind: fitter type


Manufacturer: KNIPEX

Manufacturer part number:
00 21 33 S
TME Symbol:
KNP.002133S

Specification

Manufacturer
KNIPEX
Type of tools set
for assembly work
Kind of package
case
Manufacturer series
Robust26
Kind of tool
fitter type
Quantity in set/package
17pcs.
Tools application
  • for diy
  • for plumbing
  • for sanitary installations
Kit contents
  • folding metre
  • pipe cutter
  • pliers
  • screwdrivers
Gross weight11.5359 kg
EAN code4003773089100
See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 33 S
1 in TME stock
Net price for quantities from 1 set - 910.60 USDGross price for quantities from 1 set - 910.60 USD
Net price for quantities from 6 set - 848.89 USDGross price for quantities from 6 set - 848.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.