+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41 34 165

Pliers; Morse's,locking; 165mm

Manufacturer: KNIPEX

Manufacturer part number:
41 34 165
TME Symbol:
KNP.4134165

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
165mm
Pliers/knives application
for clamp gripping of flat and formed elements
Gross weight204.65 g
EAN code4003773047858
See other products in this category: Locking Pliers KNIPEX,
*
41 34 165
5 in TME stock
Net price for quantities from 1 pcs - 23.87 USDGross price for quantities from 1 pcs - 23.87 USD
Net price for quantities from 3 pcs - 22.28 USDGross price for quantities from 3 pcs - 22.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.