+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46 11 A2

Pliers; for circlip; external; 19÷60mm; Pliers len: 180mm

Manufacturer: KNIPEX

Manufacturer part number:
46 11 A2
TME Symbol:
KNP.4611A2

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
180mm
Version
straight
Gross weight134.52 g
EAN code4003773022916
See other products in this category: Ring Pliers KNIPEX,
*
46 11 A2
4 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 3 pcs - 17.20 USDGross price for quantities from 3 pcs - 17.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs