+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49 41 A01

Pliers; for circlip; external; 3÷10mm; Pliers len: 140mm; angular

Manufacturer: KNIPEX

Manufacturer part number:
49 41 A01
TME Symbol:
KNP.4941A01

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
3...10mm
Pliers length
140mm
Version
angular
Conform to the norm
DIN 471 DIN ISO 5254
Gross weight97.4 g
EAN code4003773061755
See other products in this category: Ring Pliers KNIPEX,
*
49 41 A01
6 in TME stock
Net price for quantities from 1 pcs - 31.66 USDGross price for quantities from 1 pcs - 31.66 USD
Net price for quantities from 3 pcs - 29.55 USDGross price for quantities from 3 pcs - 29.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs