+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83 30 020

Wrench: adjustable; Jaw capacity: 70mm; Overall len: 570mm

Manufacturer: KNIPEX

Manufacturer part number:
83 30 020
TME Symbol:
KNP.8330020

Specification

Manufacturer
KNIPEX
Type of wrench
adjustable
Jaw capacity
70mm
Overall length
570mm
Conform to the norm
DIN ISO 5234
Tools application
for pipe gripping
Gross weight2.6493 kg
See other products in this category: Adjustable Wrenches KNIPEX,
*
83 30 020
0 in TME stock
Net price for quantities from 1 pcs - 110.84 USDGross price for quantities from 1 pcs - 110.84 USD
Net price for quantities from 2 pcs - 103.45 USDGross price for quantities from 2 pcs - 103.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.