+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 33 LE

Tool: for crimping; 250mm; Kit: compartment


Manufacturer: KNIPEX

Manufacturer part number:
97 33 LE
TME Symbol:
KNP.9733LE

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Length
0.25m
Kit contents
compartment
Crimp tool application
  • insulated connectors
  • non-insulated terminals
Crimp tool features
  • ergonomic two-component handles
  • interchangeable crimping dies
Caution!
  • without crimping dies
Gross weight726.8 g
EAN code4003773092643
See other products in this category: Dedicated Crimping Tools KNIPEX,
*
97 33 LE
1 in TME stock
Net price for quantities from 1 pcs - 138.52 USDGross price for quantities from 1 pcs - 138.52 USD
Net price for quantities from 3 pcs - 126.64 USDGross price for quantities from 3 pcs - 126.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.