+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 52 36

Tool: for crimping; insulated connectors,insulated terminals

Manufacturer: KNIPEX

Manufacturer part number:
97 52 36
TME Symbol:
KNP.975236

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Tool length
220mm
Material
steel
Crimp tool application
  • butt insulated splice
  • insulated connectors
  • insulated terminals
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight522.4 g
EAN code4003773051893
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 52 36
25 in TME stock
Net price for quantities from 1 pcs - 113.78 USDGross price for quantities from 1 pcs - 113.78 USD
Net price for quantities from 3 pcs - 106.20 USDGross price for quantities from 3 pcs - 106.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.