+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KO114A10001

Switch: key switch; Stabl.pos: 3; ON-OFF-ON; SPST x2; Cutout: Ø19mm


Manufacturer: E-SWITCH

Manufacturer part number:
KO114A10001
TME Symbol:
KO114A10001

Specification

Manufacturer
E-SWITCH
Type of switch
key switch
Stable positions number
3
Switching method
ON-OFF-ON
Contacts configuration
SPST x2
Switches features
the key can be removed at any position
Number of positions
3
Mounting hole dimensions
Ø19mm
AC contacts rating @R
2A / 250V AC
Leads
for soldering
Max. contact resistance:
10mΩ
Mounting
on panel
Min. insulation resistance
200MΩ
Body dimensions
Ø22x38.1mm
Manufacturer series
KO
Gross weight68.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks E-SWITCH,
See other products from this series.:
*
KO114A10001
0 in TME stock
Net price for quantities from 300 pcs - 6.77 USDGross price for quantities from 300 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs