+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122032/FR

Electric screwdriver; 0.7÷3.2Nm; 1000rpm


Manufacturer: KOLVER

Manufacturer part number:
122032/FR
TME Symbol:
KOLV-RAF32PS/FR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Torque
0.7...3.2Nm
Thread
M5
Screwdriver features
push start
Operating modes
screwdriving
Rotational rate/speed
1000rpm
Gross weight1.0301 kg

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
122032/FR
2 in TME stock
Net price for quantities from 1 pcs - 633.00 USDGross price for quantities from 1 pcs - 633.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.