+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-1608SF4C

IR transmitter; 880nm; transparent; 0.8÷1.5mW; 150°; 1.3÷1.6VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-1608SF4C
TME Symbol:
KP-1608SF4C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
Wavelength
880nm
LED lens
transparent
Radiant power
0.8...1.5mW
Viewing angle
150°
Operating voltage
1.3...1.6V DC
Mounting
SMD
Dimensions
1.6x0.8x1.1mm
LED current
20mA
Gross weight0.014 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
KP-1608SF4C
2920 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs