+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-2012YD

LED; yellow; SMD; 0805; 3÷8mcd; 2.1÷2.5VDC; 2x1.25x1.1mm; 120°; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-2012YD
TME Symbol:
KP-2012YD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
3...8mcd
Operating voltage
2.1...2.5V DC
Dimensions
2x1.25x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
590nm
LED lens
diffused
Power
105mW
Front
flat
Gross weight0.016 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KP-2012YD
74040 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 2 000 pcs