+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-905-01

Terminal: flat; 2.8mm; 0.8mm; male; THT; steel; tinned; straight


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
KP-905-01
TME Symbol:
KP-905-01

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
steel
Contact plating
tinned
Spatial orientation
straight
Gross weight0.292 g
See other products in this category: Solder terminals PCB mount MIFLEX SOLUTIONS,
*
KP-905-01
300 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs