+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 50mm | |
Wheel width | 36mm | |
Height | 71mm | |
Version | torsional, twin wheels, with mounting plate | |
Force | 100kg | |
Material | polyurethane | |
Body material | steel | |
Manufacturer series | PPU | |
Kind of Bearing | slide | |
Base dimensions | 60x60mm | |
Mounting holes pitch | 43x43mm |