+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24.0139-22

Clip-on probe; hook type; 1A; 60VDC; red; 2mm; Overall len: 55.5mm

Manufacturer: STÄUBLI

Manufacturer part number:
24.0139-22
TME Symbol:
KPS1/B2-22

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
1A
Rated voltage
30V AC/60V DC
Colour
red
Socket size
2mm
Overall length
55.5mm
Dimensions
Gross weight2 g
See other products in this category: Test hooks STÄUBLI,
*
24.0139-22
11 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 30 pcs - 5.46 USDGross price for quantities from 30 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs