+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPT-2012CGCK

LED; green; SMD; 0805; 20÷50mcd; 2x1.25x0.75mm; 140°; 20mA; λd: 570nm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPT-2012CGCK
TME Symbol:
KPT-2012CGCK

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
20...50mcd
Dimensions
2x1.25x0.75mm
Viewing angle
140°
LED current
20mA
Wavelength
570nm
LED lens
transparent
Kind of package
reel
Front
flat
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPT-2012CGCK
34192 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs