+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS-050 E08

Test acces: test probe socket; Plating: gold-plated; KS-050


Manufacturer: INGUN

Manufacturer part number:
KS-050 E08
TME Symbol:
KS-050E08

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Manufacturer series
KS-050
Length
40.64mm
Application
test needles
Flange height
7.9mm
Dimensions
Gross weight0.06 g
See other products in this category: Test Probes Receptacles INGUN,
See other products from this series.:
*
KS-050 E08
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsBlister = 100 pcs