+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118513M

Wrench: socket spanner; 13mm; Chrom-vanadium steel; L: 300mm


Manufacturer: KING TONY

Manufacturer part number:
118513M
TME Symbol:
KT-118513M

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Spanner size
13mm
Material
Chrom-vanadium steel
Length
0.3m
Kind of handle
T
Conform to the norm
DIN 475
Gross weight427.2 g
See other products in this category: Socket Wrenches KING TONY,
*
118513M
3 in TME stock
Net price for quantities from 1 pcs - 14.66 USDGross price for quantities from 1 pcs - 14.66 USD
Net price for quantities from 3 pcs - 13.57 USDGross price for quantities from 3 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.