+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12C8MRN

Wrench: combination spanner-set; long; 8pcs.


Manufacturer: KING TONY

Manufacturer part number:
12C8MRN
TME Symbol:
KT-12C8MRN

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner - set
Kind of package
case
Version
long
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
Gross weight537.2 g
See other products in this category: Wrenches Sets KING TONY,
*
12C8MRN
1 in TME stock
Net price for quantities from 1 set - 52.12 USDGross price for quantities from 1 set - 52.12 USD
Net price for quantities from 3 set - 50.11 USDGross price for quantities from 3 set - 50.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.