+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19A01213

Wrench: tubular; 12mm,13mm; Chrom-vanadium steel; L: 140mm


Manufacturer: KING TONY

Manufacturer part number:
19A01213
TME Symbol:
KT-19A01213

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
140mm
Key features
chrome plated key surface
Spanner size
  • 12mm
  • 13mm
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
19A01213
0 in TME stock
Net price for quantities from 1 pcs - 17.37 USDGross price for quantities from 1 pcs - 17.37 USD
Net price for quantities from 3 pcs - 16.08 USDGross price for quantities from 3 pcs - 16.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.