+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

223515M

Socket: 6-angles; socket spanner; HEX 15mm; 1/4"; long


Manufacturer: KING TONY

Manufacturer part number:
223515M
TME Symbol:
KT-223515M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 15mm
Holder socket size - inch
1/4"
Socket length
50mm
Version
long
Gross weight73.8 g
See other products in this category: Socket Wrenches KING TONY,
*
223515M
13 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.