+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

233510M

Socket: 6-angles; socket spanner; HEX 10mm; 1/4"; short


Manufacturer: KING TONY

Manufacturer part number:
233510M
TME Symbol:
KT-233510M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/4"
Socket length
24.5mm
Version
short
Gross weight15.2 g
See other products in this category: Socket Wrenches KING TONY,
*
233510M
24 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs