+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

233555M

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"; short


Manufacturer: KING TONY

Manufacturer part number:
233555M
TME Symbol:
KT-233555M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
24mm
Version
short
Gross weight11.16 g
See other products in this category: Socket Wrenches KING TONY,
*
233555M
5 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 3 pcs - 1.34 USDGross price for quantities from 3 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.