+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2779-55F

Wrench: rattle; 1/4"; 130mm; Teeth: 24


Manufacturer: KING TONY

Manufacturer part number:
2779-55F
TME Symbol:
KT-2779-55F

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
0.13m
Number of teeth
24
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
2779-55F
0 in TME stock
Net price for quantities from 1 pcs - 24.86 USDGross price for quantities from 1 pcs - 24.86 USD
Net price for quantities from 3 pcs - 23.91 USDGross price for quantities from 3 pcs - 23.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.