+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3221-18

Extension; 3/8"; 450mm


Manufacturer: KING TONY

Manufacturer part number:
3221-18
TME Symbol:
KT-3221-18

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.45m
Gross weight430 g
See other products in this category: Socket Wrenches KING TONY,
*
3221-18
0 in TME stock
Net price for quantities from 1 pcs - 22.38 USDGross price for quantities from 1 pcs - 22.38 USD
Net price for quantities from 3 pcs - 21.52 USDGross price for quantities from 3 pcs - 21.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.