+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

401414M

Socket: square; 13.5mm; 1/2"; Socket bit length: 35mm

Manufacturer: KING TONY

Manufacturer part number:
401414M
TME Symbol:
KT-401414M

Specification

Manufacturer
KING TONY
Type of socket
square
Socket size
13.5mm
Holder socket size - inch
1/2"
Socket length
35mm
Material
Chrom-vanadium steel
Gross weight68.28 g
See other products in this category: Socket Wrenches KING TONY,
*
401414M
2 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.