+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

423036S

Socket: 12-angles; socket spanner; 1 1/8"; 1/2"; 77mm; long


Manufacturer: KING TONY

Manufacturer part number:
423036S
TME Symbol:
KT-423036S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/8"
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight252.75 g
See other products in this category: Socket Wrenches KING TONY,
*
423036S
5 in TME stock
Net price for quantities from 1 pcs - 15.17 USDGross price for quantities from 1 pcs - 15.17 USD
Net price for quantities from 3 pcs - 14.58 USDGross price for quantities from 3 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs