+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4453-18F

Wrench: knob; 1/2"; bent; 450mm


Manufacturer: KING TONY

Manufacturer part number:
4453-18F
TME Symbol:
KT-4453-18F

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
1/2"
Version
bent
Length
0.45m
Gross weight700 g
See other products in this category: Socket Wrenches KING TONY,
*
4453-18F
0 in TME stock
Net price for quantities from 1 pcs - 37.35 USDGross price for quantities from 1 pcs - 37.35 USD
Net price for quantities from 3 pcs - 34.58 USDGross price for quantities from 3 pcs - 34.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.