+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

453513M

Socket: 6-angles; socket spanner,impact; 13mm; 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
453513M
TME Symbol:
KT-453513M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Version
short
Gross weight76.63 g
See other products in this category: Socket Wrenches KING TONY,
*
453513M
3 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.75 USDGross price for quantities from 3 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.