+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

453522M

Socket: 6-angles; socket spanner,impact; 22mm; 1/2"; short

Manufacturer: KING TONY

Manufacturer part number:
453522M
TME Symbol:
KT-453522M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
22mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-molybdenum steel
Version
short
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
453522M
0 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 3 pcs - 7.31 USDGross price for quantities from 3 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.