+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4572-10

Wrench: knob; 1/2"; 250mm


Manufacturer: KING TONY

Manufacturer part number:
4572-10
TME Symbol:
KT-4572-10

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
1/2"
Length
0.25m
Conform to the norm
DIN 3122
Gross weight376.4 g
See other products in this category: Socket Wrenches KING TONY,
*
4572-10
1 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts