+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4A5510M

Socket: 6-angles; socket spanner,impact; 10mm; 1/2"

Manufacturer: KING TONY

Manufacturer part number:
4A5510M
TME Symbol:
KT-4A5510M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
10mm
Holder socket size - inch
1/2"
Socket length
91mm
Version
impact, long, with joint
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
4A5510M
0 in TME stock
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 3 pcs - 16.67 USDGross price for quantities from 3 pcs - 16.67 USD
No. of pieces (Multiplicity: 1)