+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

601514M

Socket: hex key-bit; impact; HEX 14mm; 3/4"


Manufacturer: KING TONY

Manufacturer part number:
601514M
TME Symbol:
KT-601514M

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 14mm
Holder socket size - inch
3/4"
Socket length
87mm
Material
Chrom-molybdenum steel
Gross weight330 g
See other products in this category: Socket Wrenches KING TONY,
*
601514M
0 in TME stock
Net price for quantities from 1 pcs - 33.18 USDGross price for quantities from 1 pcs - 33.18 USD
Net price for quantities from 4 pcs - 32.16 USDGross price for quantities from 4 pcs - 32.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.