+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8581-26

Wrench: knob; 1"; angular; 660mm


Manufacturer: KING TONY

Manufacturer part number:
8581-26
TME Symbol:
KT-8581-26

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
1"
Version
angular
Length
660mm
Conform to the norm
DIN 3122
Gross weight5.12 kg
See other products in this category: Socket Wrenches KING TONY,
*
8581-26
0 in TME stock
Net price for quantities from 1 pcs - 130.60 USDGross price for quantities from 1 pcs - 130.60 USD
Net price for quantities from 3 pcs - 120.93 USDGross price for quantities from 3 pcs - 120.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.