+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTK-10

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 600VAC; LIMITRON


Manufacturer: BUSSMANN

Manufacturer part number:
KTK-10
TME Symbol:
KTK-10

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
10.3x38mm
Manufacturer series
LIMITRON
Contact material
bronze
Contact plating
nickel plated
Gross weight7.56 g
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
See other products from this series.:
*
KTK-10
5 in TME stock
Net price for quantities from 1 pcs - 48.38 USDGross price for quantities from 1 pcs - 48.38 USD
Net price for quantities from 5 pcs - 43.02 USDGross price for quantities from 5 pcs - 43.02 USD
Net price for quantities from 10 pcs - 37.86 USDGross price for quantities from 10 pcs - 37.86 USD
Net price for quantities from 25 pcs - 31.56 USDGross price for quantities from 25 pcs - 31.56 USD
Net price for quantities from 50 pcs - 30.46 USDGross price for quantities from 50 pcs - 30.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs