+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW1-4003ASA

Display: LED; 7-segment; 100.6mm; 4"; No.char: 1; red; 8.5÷9.5mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-4003ASA
TME Symbol:
KW1-4003ASA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
100.6mm
Digit height
4"
Number of characters
1
Colour
red
Luminosity
8.5...9.5mcd
Common electrode
anode
Terminal pitch
5.08mm
Row pitch
106.68mm
Dimensions
122x115.96mm
Mounting
THT
Wavelength
640nm
Gross weight124.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-4003ASA
18 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 4 pcs - 5.49 USDGross price for quantities from 4 pcs - 5.49 USD
Net price for quantities from 24 pcs - 5.24 USDGross price for quantities from 24 pcs - 5.24 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcsCardboard = 12 pcsCardboard = 16 pcsCardboard = 72 pcsCardboard = 96 pcs