+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2-801ASA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 2; red; 4.5÷6mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW2-801ASA
TME Symbol:
KW2-801ASA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
2
Colour
red
Luminosity
4.5...6mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
22mm
Dimensions
35.8x25.8x10mm
Mounting
THT
Wavelength
640nm
Gross weight9.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW2-801ASA
535 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 112 pcs - 0.54 USDGross price for quantities from 112 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 49 pcsTray = 56 pcsCardboard = 196 pcsCardboard = 224 pcsCardboard = 280 pcs