+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KZ0440

Cable tie mounts; polyamide; Ømount.hole: 3.2mm; W: 5.5mm; L: 20mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
KZ0440
TME Symbol:
KZ-440

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie mounts
Body material
polyamide
Panel cutout diameter
3.2mm
Width
5.5mm
Mounting holes pitch
14mm
Length
20mm
Wire cross-section shape
round
Gross weight0.25 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
KZ0440
40620 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 10 000 pcs