+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-130WDT/1EGW

LED; bicolour,in housing; 3mm; No.of diodes: 1; red/green; 20mA


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-130WDT/1EGW
TME Symbol:
L-130WDT/1EGW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
bicolour, in housing
LED diameter
3mm
Number of diodes
1
LED colour
red/green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Common electrode
cathode
Viewing angle
60°
Wavelength
568nm, 625nm
Luminosity of green colour
40mcd
Luminosity of red colour
40mcd
Operating voltage
2...2.5/2.2...2.5V DC
Gross weight0.27 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-130WDT/1EGW
8197 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 400 pcs - 0.40 USDGross price for quantities from 400 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs