+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-13GD

LED; green; 2mm; 3÷10mcd; 70°; Front: flat; 4.8x2.5mm; tower; THT


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-13GD
TME Symbol:
L-13GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
2mm
Luminosity
3...10mcd
Viewing angle
70°
Front
flat
Wavelength
568nm
LED lens
diffused, green
LED current
10mA
Dimensions
4.8x2.5mm
Shape
tower
Mounting
THT
Operating voltage
2.2...2.5V DC
Gross weight0.178 g
Certificates
See other products in this category: THT LEDs - others KINGBRIGHT ELECTRONIC,
*
L-13GD
27505 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 18 000 pcs