+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED version | in housing | |
LED colour | green | |
Number of diodes | 1 | |
LED diameter | 3mm | |
Mounting | THT | |
Front | flat | |
LED current | 10mA | |
LED lens | diffused, green | |
Viewing angle | 140° | |
Luminosity | 2...5mcd | |
Wavelength | 568nm | |
Operating voltage | 2...2.4V DC |