+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-57EGW

LED; red/green; 5mm; 60°; Front: convex; 2÷2.5/2.2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-57EGW
TME Symbol:
L-57EGW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/green
LED diameter
5mm
Viewing angle
60°
Wavelength
565nm, 625nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5/2.2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
LED version
bicolour, bipolar
Luminosity of red colour
20...50mcd
Luminosity of green colour
12.5...40mcd
Gross weight0.293 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-57EGW
24901 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 30 pcs - 0.28 USDGross price for quantities from 30 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 250 pcsBag = 500 pcs