+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | IR transmitter | |
LED diameter | 3mm | |
Wavelength | 940nm | |
LED lens | transparent | |
Radiant power | 3.6mW | |
Viewing angle | 30° | |
Mounting | THT |