+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934SA/1I1Y1GD

LED; in housing; 3mm; No.of diodes: 3; red/green/yellow; 20mA; 40°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934SA/1I1Y1GD
TME Symbol:
L-934SA/1I1Y1GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
red/green/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red, yellow
Viewing angle
40°
Wavelength
568nm, 588nm, 617nm
Luminosity of green colour
10...25mcd
Luminosity of red colour
12...30mcd
Luminosity of yellow colour
8...15mcd
Operating voltage
2.1...2.5/2.2...2.5/2.2...2.5V DC
Gross weight0.89 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934SA/1I1Y1GD
1389 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 125 pcs - 0.68 USDGross price for quantities from 125 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 125 pcs