+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934SF4BT

IR transmitter; 3mm; 880nm; blue,transparent; 7mW; 30°; THT

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934SF4BT
TME Symbol:
L-934SF4BT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
880nm
LED lens
blue, transparent
Radiant power
7mW
Viewing angle
30°
Mounting
THT
Gross weight0.14 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-934SF4BT
162 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs