+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-937EGW

LED; red/green; 3mm; 60°; Front: convex; 2÷2.5/2.2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-937EGW
TME Symbol:
L-937EGW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/green
LED diameter
3mm
Viewing angle
60°
Wavelength
565nm, 625nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5/2.2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
LED version
bicolour, bipolar
Luminosity of red colour
8...40mcd
Luminosity of green colour
8...40mcd
Gross weight0.143 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-937EGW
39591 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 30 pcs - 0.26 USDGross price for quantities from 30 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 20 000 pcs