+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-93WEGW

LED; red/green; 2.9mm; 60°; Front: convex; No.of term: 3

NEW

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-93WEGW
TME Symbol:
L-93WEGW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/green
LED diameter
2.9mm
Viewing angle
60°
Wavelength
568nm, 617nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
3
Terminal pitch
2.54mm
LED version
bicolour
Luminosity of red colour
12...30mcd
Common electrode
cathode
Luminosity of green colour
20...40mcd
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-93WEGW
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.